Durakool DEVR05 Contactor, 12V dc Coil, 1-Pole, 50 A, 3.2 W 48V, NO, 1kV dc

Subtotal (1 unit)*

$164.47

(exc. GST)

$180.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.47

*price indicative

RS Stock No.:
431-983
Mfr. Part No.:
DEVR05-5081-S8-1012-R1/1
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

1

Contact Voltage

1kV dc

Contact Current

50A

Series

DEVR05

Power Rating

3.2W

Mount Type

Base, Flange

Function

Contactor

Normal State Configuration

NO

Terminal Type

Power

Operational Current Ie

50A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

48V

Contactor Application

HVDC Contactor

Maximum Operating Temperature

85°C

Depth

48mm

Length

38mm

Standards/Approvals

RoHS, ISO (EN) 60947.1

Width

52mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Durakool HVDC contactor features a continuous current rating of 50A at 1000VDC with a maximum switching current of 300A. The contacts are sealed in inert gas for arc suppression and durability. It includes a magnetic arc blowout mechanism and a built-in precharge relay for enhanced circuit protection and safe operation.

Female M4 power terminals

Non polarized bi-directional design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy