Schneider Electric TeSyS D Contactor, 440V Coil, 4-Pole, 25 A, 4 W 440V, 2 NO/2 NC, 24V
- RS Stock No.:
- 429-387
- Mfr. Part No.:
- LC1D1286BLS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$328.18
(exc. GST)
$361.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $328.18 |
*price indicative
- RS Stock No.:
- 429-387
- Mfr. Part No.:
- LC1D1286BLS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 440V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 24V | |
| Contact Current | 25A | |
| Power Rating | 4W | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | AC, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 440V | |
| Maximum Operating Temperature | 70°C | |
| Length | 85mm | |
| Depth | 99mm | |
| Width | 45mm | |
| Standards/Approvals | UL 60335-2-40:Annex JJ, UL 94, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, UL 60947-4-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 440V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 24V | ||
Contact Current 25A | ||
Power Rating 4W | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function AC, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 440V | ||
Maximum Operating Temperature 70°C | ||
Length 85mm | ||
Depth 99mm | ||
Width 45mm | ||
Standards/Approvals UL 60335-2-40:Annex JJ, UL 94, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, UL 60947-4-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 4-Pole 22 W 440V 24V
- Schneider Electric LC1D Contactor 4-Pole 4 W 24V 24V
- Schneider Electric LC1D Contactor 4-Pole 4 W 110V 110V
- Schneider Electric LC1D Contactor 3-Pole 18.5 W 440V 24V
- Schneider Electric LC1D Contactor 4-Pole 22 W 110V 110V
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 240V 690V
- Schneider Electric LC1D Contactor 3-Pole 22 kW 440V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 440V ac 300 V dc, 690V ac
