RS Better World

Schneider Electric LC1D Contactor, 440V ac Coil, 3-Pole, 32 A, 7.5 kW 440V ac, 3 NO, 300 V dc, 690V ac

Subtotal (1 unit)*

$186.04

(exc. GST)

$204.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-1633
Mfr. Part No.:
LC1D186R7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

300V dc, 690V dc

Contact Current

32A

Power Rating

7.5kW

Series

LC1D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lug Ring

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

440V ac

Operational Current Ie

18A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Depth

86mm

Standards/Approvals

CCC, UL, RoHS, IEC, EAC, CSA

Length

77mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1D186R7) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.

Create motor starters.

Switching contactor, relay coils.

Power control and signalling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy