RS Better World

Schneider Electric TeSys D Contactor, 230V ac Coil, 4-Pole, 20 A, 1.56 W 230V ac, 4 NO, 690V ac

Subtotal (1 unit)*

$501.05

(exc. GST)

$551.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$501.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
382-365
Mfr. Part No.:
LC2DT20P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

20A

Power Rating

1.56W

Series

TeSys D

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

230V ac

Operational Current Ie

20A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Length

85mm

Width

90mm

Depth

90mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
FR

4 Pole Reversing Contactors


Screw clamp connection

1 N/O + 1 N/C auxiliary contacts

230Vac coil voltage

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy