RS Better World

Schneider Electric LC1D Contactor, 230V ac Coil, 4-Pole, 25 A, 1.56 W 230V ac, 4 NO, 690V

Subtotal (1 unit)*

$157.21

(exc. GST)

$172.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-9024
Mfr. Part No.:
LC1DT256P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

25A

Series

LC1D

Power Rating

1.56W

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

25A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Depth

92mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Length

85mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1DT256P7) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.

Create motor starters.

Switching contactor, relay coils.

Power control and signalling equipment.

  • RS Stock No. 2510367
  • Mfr. Part No. 277044 DILM17-01(230V50/60HZ)
Each
$234.81
Each
$608.98
Each
$8,740.00
  • RS Stock No. 2509372
  • Mfr. Part No. 104402 DILL12(230V50HZ,240V60HZ)
Each
$179.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy