Schneider Electric LC2D Contactor, 230V ac Coil, 4-Pole, 25 A, 1.56 W 230V ac, 4 NO, 690V ac
- RS Stock No.:
- 609-0611
- Mfr. Part No.:
- LC2DT25P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$723.90
(exc. GST)
$796.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $723.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-0611
- Mfr. Part No.:
- LC2DT25P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 1.56W | |
| Series | LC2D | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 90mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Length | 85mm | |
| Width | 90mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 1.56W | ||
Series LC2D | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 90mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Length 85mm | ||
Width 90mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
4 Pole Reversing Contactors
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 240V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 24V ac 690V ac
