Schneider Electric TeSys D Contactor, 440V Coil, 4-Pole, 32 A, 4 W 690V, 2 NO/2 NC, 110V
- RS Stock No.:
- 341-488
- Mfr. Part No.:
- LC1D1886FLS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$401.49
(exc. GST)
$441.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $401.49 |
*price indicative
- RS Stock No.:
- 341-488
- Mfr. Part No.:
- LC1D1886FLS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V | |
| Number of Poles | 4 | |
| Contact Voltage | 110V | |
| Contact Current | 32A | |
| Power Rating | 4W | |
| Series | TeSys D | |
| Function | Resistive Load | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 690V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 107mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2 | |
| Length | 91mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V | ||
Number of Poles 4 | ||
Contact Voltage 110V | ||
Contact Current 32A | ||
Power Rating 4W | ||
Series TeSys D | ||
Function Resistive Load | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 690V | ||
Maximum Operating Temperature 70°C | ||
Depth 107mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2 | ||
Length 91mm | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 22 W 110V dc 440V
- Schneider Electric TeSys D Contactor 4-Pole 4 W 220V 24V
- Schneider Electric LC1D Contactor 4-Pole 4 W 110V 110V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 440V
- Schneider Electric TeSys D Contactor 3-Pole 4 W 72V 72V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 440V
- Schneider Electric TeSyS D Contactor 4-Pole 38.4 W 440V
