Schneider Electric TeSys D Contactor, 440V Coil, 4-Pole, 20 A, 4 W 220V, 2 NC/2 NO, 24V

Subtotal (1 unit)*

$480.18

(exc. GST)

$528.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.18

*price indicative

RS Stock No.:
341-251
Mfr. Part No.:
LC1D0986BLS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440V

Product Type

Contactor

Number of Poles

4

Contact Voltage

24V

Contact Current

20A

Power Rating

4W

Series

TeSys D

Normal State Configuration

2 NC/2 NO

Control Circuit Voltage Uc

220V

Contactor Application

Control

Operational Current Ie

630A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Depth

255mm

Length

304mm

Width

309mm

Standards/Approvals

EAC, CE, CB, CSA C22.2 No 60947-4-1, UL 60947-4-1, RoHS, REACH, JIS C8201-4-1, EN/IEC 60947-4-1, EN/IEC 60947-1

COO (Country of Origin):
FR
The Schneider Electric LC1D contactor is designed for resistive load and motor control applications, operating under the AC-1, AC-3, AC-3e, and AC-4 utilization categories. It features a 4 pole configuration with 2 normally open contacts and 2 normally closed contacts, providing versatile switching options for various industrial systems. The contactor also comes with a protective cover, ensuring enhanced safety during operation.

RoHS compliant

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy