Siemens SIRIUS Contactor, 110V, 230 V Coil, 1-Pole, 10.5 A, 11 W 230V, 1 NO, 600V

Subtotal (1 unit)*

$236.28

(exc. GST)

$259.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.28

*price indicative

RS Stock No.:
275-994
Mfr. Part No.:
3RF2310-3AA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 230V

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

10.5A

Power Rating

11W

Series

SIRIUS

Mount Type

Snap-On

Function

Self Locking

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

10.5A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Contactor Application

Solid-State Contactor

Maximum Operating Temperature

60°C

Depth

88mm

Width

23mm

Standards/Approvals

RoHS, RCM, EAC, UL, cULus, CE, UKCA

Length

95mm

Pole and Throw Configuration

1

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed to provide efficient control of single phase AC loads up to 10 A, making it an ideal solution for various industrial applications. With its zero point switching functionality, it ensures minimal wear and tear, increasing the lifespan of the device and reducing maintenance costs.

Compact design for easy installation in limited space

High surge voltage resistance for protection against transients

Wide temperature range for adaptability in various environments

Versatile connection options for different cable sizes and types

Robust construction withstands harsh conditions

Advanced EMI protection minimizes interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy