Eaton Eaton Moeller Contactor, 24V Coil, 29, 33.3 kW, 690V

Subtotal (1 unit)*

$395.25

(exc. GST)

$434.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.25

*price indicative

RS Stock No.:
256-833
Mfr. Part No.:
294014 DILK20-11(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V

Contact Voltage

690V

Contact Current

29

Power Rating

33.3kW

Series

Eaton Moeller

Terminal Type

Screw

Contactor Application

Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC/EN 60947 VDE 0660

Length

138mm

Depth

135mm

COO (Country of Origin):
RO
The Eaton Moeller series DILK contactor for capacitors is engineered for superior power factor correction in industrial applications. Designed for compatibility with three-phase capacitors, this contactor ensures optimal performance in high-voltage settings. Its robust construction, featuring a degree of protection rated IP00, allows effective operation under various environmental conditions, while its lifespan of 150,000 electrical operations guarantees reliability over time. The unit is equipped with screw terminals for secure connections, making installation straightforward. This contactor not only meets rigorous international standards but is also tested for electromagnetic compatibility, ensuring it can handle electrical interference without compromising performance. With features tailored for efficiency and safety, it stands as a dependable choice for professionals seeking durability and functionality in their electrical systems.

Optimises power factor correction through precise capacitor control

Robust design ensures long-lasting performance under demanding conditions

Efficiently handles electrical interferences, maintaining system integrity

Screw terminal connections streamline installation and enhance reliability

Suitable for various ambient temperatures, showcasing versatility in use

Exceeds international safety standards, providing peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy