Eaton Eaton Moeller Contactor, 220V Coil, 4-Pole, 6 A, 4 kW, 690V
- RS Stock No.:
- 241-130
- Mfr. Part No.:
- 051803 DILEM4(220V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$117.66
(exc. GST)
$129.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.66 |
*price indicative
- RS Stock No.:
- 241-130
- Mfr. Part No.:
- 051803 DILEM4(220V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | Eaton Moeller | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Contactor Application | Mini Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | |
| Depth | 58mm | |
| Length | 52mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series Eaton Moeller | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Contactor Application Mini Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | ||
Depth 58mm | ||
Length 52mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor is designed to excel in various industrial applications requiring reliable AC operation. Engineered for ease of installation, the DILEM Mini features versatile mounting options while ensuring minimal footprint on your panel. Certified to IEC/EN standards, this contactor guarantees safety and durability, making it a trusted choice among professionals. With a lifespan well beyond the norm, it promises reduced maintenance needs, thereby enhancing operational efficiency.
Meets rigorous international safety standards for peace of mind
Reliable performance even under varying ambient temperatures
Efficient energy handling reduces operational costs
Versatile mounting options allow for custom configurations
Positive contact operation enhances reliability in critical applications
Extensive lifespan reduces the frequency of replacements
Engineered to withstand industrial level surges and shocks
Compatible with a variety of load types for flexibility
- RS Stock No. 0243763
- Mfr. Part No. 022078 DILEM4(220V50/60HZ)
Each
$111.78
- RS Stock No. 0248538
- Mfr. Part No. 013194 DILEM4-G(220VDC)
Each
$150.23
- RS Stock No. 0235378
- Mfr. Part No. 012811 DILEM4-G(48VDC)
Each
$150.23
- RS Stock No. 0243974
- Mfr. Part No. 011052 DILEM4(48V50HZ)
Each
$117.66
Related links
- Eaton Eaton Moeller Contactor 240 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton DILM Contactor 4-Pole 30 kW
- Eaton Eaton Moeller Contactor 240 V Coil 690V
- Eaton DILM Contactor 4-Pole 6.5 kW, 1 NO












