Eaton Eaton Moeller Contactor, 400V, 440 V Coil, 18 A, 20 kW 440V, 690V
- RS Stock No.:
- 256-675
- Mfr. Part No.:
- 293990 DILK12-11(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$296.28
(exc. GST)
$325.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $296.28 |
*price indicative
- RS Stock No.:
- 256-675
- Mfr. Part No.:
- 293990 DILK12-11(400V50HZ,440V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V, 440V | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Series | Eaton Moeller | |
| Power Rating | 20kW | |
| Function | Power Factor Correction | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 440V | |
| Contactor Application | Power Factor Correction | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 138mm | |
| Standards/Approvals | CE marked, CE UL File No.:E29096, CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-04, CSA Std. C22.2 No. 14-05, EN 60947-4-1, IEC 60947-4-1, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL 60947-4-1, UL Category Control No.:NLDX, UL CSA File No.:012528 | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V, 440V | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Series Eaton Moeller | ||
Power Rating 20kW | ||
Function Power Factor Correction | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 440V | ||
Contactor Application Power Factor Correction | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 138mm | ||
Standards/Approvals CE marked, CE UL File No.:E29096, CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-04, CSA Std. C22.2 No. 14-05, EN 60947-4-1, IEC 60947-4-1, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL 60947-4-1, UL Category Control No.:NLDX, UL CSA File No.:012528 | ||
Length 135mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Eaton Moeller Contactor 440 V Coil 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NC, 690V
- Eaton Moeller Contactor 4-Pole 4.3 kW, 690V
- Eaton DILM Contactor 440 V ac Coil 3.5 kW, 690V
