Eaton DILER Contactor Relay, 48V Coil, 4-Pole, 6 A, 25 VA, 4 NO, 600V ac

Subtotal (1 unit)*

$124.66

(exc. GST)

$137.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.66

*price indicative

RS Stock No.:
255-046
Mfr. Part No.:
231840 DILER-40-C(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

48V

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Series

DILER

Power Rating

25VA

Mount Type

Screw, DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Maximum Operating Temperature

50°C

Depth

52mm

Length

52mm

Standards/Approvals

CSA CE CSA Class No.:3211-03 UL Category Control No.:NKCR CSA File No.:012528 UL UL 508 CSA-C22.2 No. 14-05 EN 60947-5-1 UL File No.:E29184 IEC/EN 60947 IEC/EN 60947-4-1 VDE 0660

Width

45mm

COO (Country of Origin):
DE
The Eaton Moeller DILER contactor relay is a robust and efficient solution, designed for reliable AC operation across a range of applications. Suitable for demanding environments, it features a compact design that delivers exceptional performance with positive operating contacts. With its capacity to handle both 42 V at 50 Hz and 48 V at 60 Hz, this device is engineered for versatility, efficiently managing electrical loads with ease. Its sophisticated construction ensures that it meets stringent international standards, including IEC/EN compliance for enhanced safety. The DILER series further benefits from spring-loaded terminals for a secure connection and straightforward installation, making it an ideal choice for both new installations and system upgrades. Designed for durability, this relay promises longevity with extensive mechanical and electrical lifespan ratings.

Compact design facilitates easier installation in tight spaces

Designed for a wide operating range to meet various electrical demands

Constructed with interlocked opposing contacts to enhance operational reliability

Integrated protection against direct contact for user safety

Provides superior shock resistance to ensure performance under dynamic conditions

Features low power consumption during operation for energy efficiency

Supports multiple auxiliary contact configurations for flexible applications

Offers easy mounting options for quick setup and maintenance

Complies with various international standards for peace of mind in safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy