Eaton DILER Contactor Relay, 48V Coil, 4-Pole, 6 A, 25 VA 48V, 3 NO/1 NC, 600V ac

Subtotal (1 unit)*

$124.66

(exc. GST)

$137.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.66

*price indicative

RS Stock No.:
254-728
Mfr. Part No.:
231817 DILER-31-C(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

48V

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Power Rating

25VA

Series

DILER

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

3

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

48V

Contactor Application

Contactor Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

CSA-C22.2 No. 14-05 EN 60947-5-1 IEC/EN 60947 UL 508 UL File No.: E29184 CE CSA IEC/EN 60947-4-1 VDE 0660 CSA Class No.: 3211-03 CSA File No.: 012528 UL UL Category Control No.: NKCR

Width

45mm

Depth

52mm

Length

52mm

COO (Country of Origin):
DE
The Eaton Moeller series DILER contactor relay is designed for superb operational efficiency with its dual frequency capability, operating at 42V 50Hz and 48V 60Hz. Engineered for versatility, it supports a range of applications with a well-thought-out design that includes three normally open (N/O) contacts and one normally closed (N/C) contact. Its compact size and robust construction make it suitable for various mounting methods, including DIN-rail and screw mounts. The relay is crafted to withstand demanding environments, featuring a pollution degree of 3 and overvoltage category III, ensuring reliability in various conditions. With a lifespan of 10 million operations and an impressive shock resistance, this product underlines Eaton's commitment to quality and durability.

Designed for AC operation with enhanced mechanical lifespan

Positive operating contacts aligned with IEC standards for reliability

Finger-proof protection ensures safety during operation

Interlocked opposing contacts reduce operational risks

Mounting flexibility allows for diverse installation scenarios

Optimised for ambient temperatures from -25 °C to 50 °C

Exceptional electrical ratings for varied current and voltage applications

Robust short-circuit protection enhances operational security

Sealing power consumption is efficient for extended use

Control circuit reliability ensures high performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy