Eaton DILER Contactor Relay, 480V Coil, 4-Pole, 6 A, 25 VA 480V, 3 NO/1 NC, 600V ac

Subtotal (1 unit)*

$124.66

(exc. GST)

$137.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.66

*price indicative

RS Stock No.:
255-436
Mfr. Part No.:
231823 DILER-31-C(415V50HZ,480V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

480V

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Series

DILER

Power Rating

25VA

Mount Type

DIN Rail

Function

Electromechanical

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Contactor Application

AC-15

Control Circuit Voltage Uc

480V

Operational Current Ie

3A

Maximum Operating Temperature

50°C

Standards/Approvals

CSA File No.: 012528, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, EN 60947-5-1, IEC/EN 60947-4-1, UL 508, UL Category Control No.: NKCR, UL File No.: E29184, UL IEC/EN 60947, VDE 0660

Depth

58mm

Length

52mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Eaton Moeller series DILER contactor relay represents the pinnacle of reliability and performance, specifically designed for high-efficiency operation in industrial settings. With a dual-voltage capability for both 415 V at 50 Hz and 480 V at 60 Hz, this device ensures versatile integration into varied electrical systems. The product boasts a compact design with robust features, including positive operating contacts and a mechanical lifespan of up to 10 million operations, setting a new standard for durability. It meets stringent certification requirements, ensuring compliance with safety and quality standards across multiple global markets. Tailored for seamless installation and operational versatility, this contactor relay is ideal for applications requiring precision and excellence in electrical control. Furthermore, its safeguarding against direct contact exemplifies its commitment to user safety, making it an indispensable component for modern electrical systems.

Offers high-quality performance in critical operation conditions

Designed with a space-saving footprint for easier installation in tight locations

Features finger and back-of-hand proof protection for enhanced safety

Built to endure mechanical stress and provide reliability in rigorous environments

Caters to various operational demands with multiple auxiliary contacts

Ensures adherence to international safety standards for peace of mind

Incorporates robust mounting options for versatility in installation

Utilizes advanced shock resistance to maintain functionality during disturbances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy