Eaton Eaton Moeller Contactor, 220V Coil, 3-Pole, 42 A, 2.2 kW 220V, 1 NO, 690V

Subtotal (1 unit)*

$141.33

(exc. GST)

$155.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.33

*price indicative

RS Stock No.:
248-165
Mfr. Part No.:
051639 DILEEM-10-G(220VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

2.2kW

Series

Eaton Moeller

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

AC-3e

Minimum Operating Temperature

-25°C

Operational Current Ie

6.6A

Control Circuit Voltage Uc

220V

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

CE, Class No.: 3211-04, CSA, CSA-C22.2 No. 14-05, CSA File No.: 012528, IEC/EN 60947, IEC/EN 60947-4-1, VDE 0660, UL, UL 508, UL File No.: E29096, UL Category Control No.: NLDX

Length

54mm

Depth

58mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEEM Mini Contactor is an exemplary product engineered for reliable control of electrical circuits in industrial applications. Designed to accommodate a diverse range of operational needs, it effectively handles both resistive and inductive loads with ease. With a robust construction and sophisticated technology, this contactor delivers exceptional performance and long lasting durability. The integration of positive operating contacts ensures safety and reliability during operation, safeguarding machinery and personnel alike.

Constructed for optimal durability and reliability under various load conditions

Provides positive contact operation to enhance safety in electrical circuits

Supports a wide range of control applications including motors and resistive loads

Features impressive mechanical lifespan ratings for reduced maintenance needs

Equipped with multiple certifications for use in diverse industries and environments

Allows for flexible installation options to suit different space requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy