Eaton Eaton Moeller Contactor, 110V Coil, 3-Pole, 42 A, 2.2 kW 110V, 1 NO, 690V

Subtotal (1 unit)*

$141.33

(exc. GST)

$155.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.33

*price indicative

RS Stock No.:
247-068
Mfr. Part No.:
051640 DILEEM-10-G(110VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Series

Eaton Moeller

Power Rating

2.2kW

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

AC-3e

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Operational Current Ie

6.6A

Maximum Operating Temperature

50°C

Standards/Approvals

VDE 0660, UL File No.: E29096, UL Category Control No.: NLDX, UL 508, UL, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.: 012528, CSA Class No.: 3211-04, CSA-C22.2 No. 14-05, CSA, CE

Width

45mm

Length

54mm

Depth

58mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEEM Mini Contactor is engineered for superior performance in demanding DC applications. With a robust design tailored for 110 V DC and three poles, this contactor seamlessly manages a broad spectrum of electrical loads, achieving reliable operation up to 3 kW. It incorporates advanced features such as positive operating contacts compliant with EN 60947 5 1, ensuring longevity and safety. Suitable for motors with efficiency class IE3, it excels in environments subject to harsh conditions, with a lifespan of up to 20 million mechanical operations.

Engineered for reliable operation in DC applications

Designed for a maximum of 3 kW with efficiency class compatibility

Offers positive operating contacts for enhanced safety and reliability

Supports a wide range of mounting positions for installation flexibility

Meets stringent environmental standards ensuring durability

Compact design optimises space without compromising on performance

Compliant with multiple international certifications for safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy