Eaton Moeller Contactor, 220V Coil, 4-Pole, 22 A, 24 kW, 690V
- RS Stock No.:
- 252-003
- Mfr. Part No.:
- 199659 DILMP20(220V50/60HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$167.38
(exc. GST)
$184.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.38 |
*price indicative
- RS Stock No.:
- 252-003
- Mfr. Part No.:
- 199659 DILMP20(220V50/60HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 22A | |
| Series | Moeller | |
| Power Rating | 24kW | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Depth | 68mm | |
| Length | 75mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 22A | ||
Series Moeller | ||
Power Rating 24kW | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Depth 68mm | ||
Length 75mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton 4-pole contactor is designed for AC operation and built to seamlessly manage high-performance tasks in industrial settings. The innovative design ensures reliability and long-lasting performance, making it suitable for various electric consumer applications up to 22 A, catering perfectly to both non-inductive and slightly inductive loads. Thanks to its push-in terminals, installation is straightforward and efficient. The contactor is engineered to handle diverse operational frequencies and ambient conditions, providing numerous assurances including a high mechanical lifespan of up to 10 million operations. It meets rigorous safety and environmental standards, ensuring that it can operate even in challenging conditions while maintaining safety against electric shock and contact through its protective features.
High mechanical lifespan of up to 10 million operations enhances reliability
Designed to handle both non-inductive and inductive loads for versatile applications
Push-in terminal connections simplify installation and maintenance
Rated for diverse ambient conditions to ensure consistent performance
Robust protection against direct contact elevates user safety
High rated impulse withstand voltage safeguards against surges
Compact dimensions ensure efficient use of space in installations
Suitable for various industrial applications, maximizing operational flexibility
Degree of protection IP20 ensures durability in multiple environments
Lightweight design facilitates ease of handling during installation
Related links
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 18 kW, 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
