Eaton Eaton Moeller Contactor, 220V Coil, 3-Pole, 3.4 A, 3 kW 220V, 1 NO, 690V
- RS Stock No.:
- 248-197
- Mfr. Part No.:
- 021520 DILEM-10(220V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$110.78
(exc. GST)
$121.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $110.78 |
*price indicative
- RS Stock No.:
- 248-197
- Mfr. Part No.:
- 021520 DILEM-10(220V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 3.4A | |
| Power Rating | 3kW | |
| Series | Eaton Moeller | |
| Function | Mirror Contact, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | AC-3e | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 58mm | |
| Width | 45mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, CSA File No.: 012528, CSA IEC 60947, CSA IEC/EN 60947-4-1, EN 60947, IEC/EN 60947, RoHS, UL, UL 508, UL Category Control No.: NLDX, UL File No.: E29096, VDE 0660 | |
| Length | 52mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 3.4A | ||
Power Rating 3kW | ||
Series Eaton Moeller | ||
Function Mirror Contact, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application AC-3e | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 50°C | ||
Depth 58mm | ||
Width 45mm | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, CSA File No.: 012528, CSA IEC 60947, CSA IEC/EN 60947-4-1, EN 60947, IEC/EN 60947, RoHS, UL, UL 508, UL Category Control No.: NLDX, UL File No.: E29096, VDE 0660 | ||
Length 52mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 3.9 W 220V 500V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 24V 690V
