Eaton Eaton Moeller Contactor, 220V Coil, 3-Pole, 42 A, 3 kW 220V, 1 NC, 690V
- RS Stock No.:
- 255-286
- Mfr. Part No.:
- 231695 DILEM-01-G-C(220VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$154.66
(exc. GST)
$170.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $154.66 |
*price indicative
- RS Stock No.:
- 255-286
- Mfr. Part No.:
- 231695 DILEM-01-G-C(220VDC)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Series | Eaton Moeller | |
| Power Rating | 3kW | |
| Function | Mirror Contact, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-3e | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL File No.:E29096, UL CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.:012528, CSA CSA Class No.:3211-04, CE, VDE 0660 | |
| Depth | 58mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Series Eaton Moeller | ||
Power Rating 3kW | ||
Function Mirror Contact, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-3e | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL File No.:E29096, UL CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.:012528, CSA CSA Class No.:3211-04, CE, VDE 0660 | ||
Depth 58mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0235358
- Mfr. Part No. 021380 DILEM-01(220V50/60HZ)
- RS Stock No. 0243969
- Mfr. Part No. 010325 DILEM-10-G(220VDC)
- RS Stock No. 0248165
- Mfr. Part No. 051639 DILEEM-10-G(220VDC)
- RS Stock No. 0255031
- Mfr. Part No. 231672 DILEM-10-G-C(220VDC)
Related links
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 220V 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 110V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V












