Eaton Eaton Moeller Contactor, 24V Coil, 3-Pole, 42 A, 3 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$146.13

(exc. GST)

$160.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.13

*price indicative

RS Stock No.:
246-308
Mfr. Part No.:
127095 DILEM12-01(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

3kW

Series

Eaton Moeller

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

42A

Control Circuit Voltage Uc

24V

Contactor Application

Contactor for Motors, Mini Contactors for Motors, Resistive Load

Maximum Operating Temperature

50°C

Standards/Approvals

UL File No.: E29096, VDE 0660, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL Category Control No.: NLDX, UL CSA File No.: 012528

Width

45mm

Depth

58mm

Length

52mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is engineered to facilitate effective control in a compact design, supporting voltage operations of 24 V at 50/60 Hz. This versatile contactor is ideal for a wide range of applications, ranging from motor control to resistive loads, providing dependable performance under various operating conditions. Its robust construction and positive operating contacts ensure long-lasting reliability, coupled with a variety of certifications that guarantee safety and compliance with industry standards. Whether utilised in industrial or commercial settings, this contactor meets the demands of modern electrical control systems whilst maintaining ease of installation and versatility in applications. With features such as mechanical lifespan ratings and flexible mounting positions, it is designed to perform efficiently even in challenging environments.

Compact design allows for space-saving installation in panels

Positive operating contacts enhance reliability and performance

Mechanical lifespan rated for millions of operations ensures durability

Suitable for diverse applications, from motor control to resistive loads

Wide ambient temperature range supports versatile installation options

Designed to meet international standards for safety and reliability

Finger and back-of-hand proof protection enhances user safety

Flexible mounting options accommodate various installation preferences

Low power consumption during operation supports energy-efficient designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy