Eaton DILM Contactor, 24V Coil, 3-Pole, 4 kW 24V ac, 1 NC, 400V
- RS Stock No.:
- 251-0236
- Mfr. Part No.:
- 276729 DILM9-01(24V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$105.84
(exc. GST)
$116.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.84 |
*price indicative
- RS Stock No.:
- 251-0236
- Mfr. Part No.:
- 276729 DILM9-01(24V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 4kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 75mm | |
| Depth | 75mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 4kW | ||
Function Motor Control, Reversing | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 75mm | ||
Depth 75mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton DILM Series Contactor, 24V Coil Voltage, 1NC Normal State Configuration - 276729 DILM9-01(24V50/60HZ)
This contactor is a key component in automation and control applications, providing consistent switching and operational efficiency. With a coil voltage of 24V, this power contactor is specifically designed for managing motors and other heavy inductive loads. Its compact 3-pole design facilitates easy integration into various industrial systems, making it essential for professionals in electrical and mechanical fields.
Features & Benefits
• Coil voltage offers compatibility with various setups
• Designed for AC operations, enhancing functionality
• Various contact configurations for improved performance
• Capable of handling non-inductive and slightly inductive loads
• Sturdy construction ensures durability and performance
Applications
• Used in motor control systems for pumps
• Implemented in automation for conveyor belt operations
• Commonly utilised in lift and escalator controls
• Suitable for various fan and compressor
• Ideal for industrial machinery that requires switching
What is the maximum current rating for the product?
The product supports a maximum operational current of 9A at AC-3.
How should it be installed in a control panel?
It should be securely mounted with appropriate screw terminals for connection.
Is it suitable for high-efficiency motors?
Yes, it is compatible with motors that comply with efficiency class IE3.
Related links
- Eaton DILM Contactor 3-Pole 4 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 15 kW 400V
- Eaton DILM Contactor 3-Pole 4 kW 690V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW, 1 NC
