Schneider Electric CA3K Control Relay, 125V dc Coil, 4-Pole, 3 W 125V dc, 4 NO, 690V
- RS Stock No.:
- 212-332
- Mfr. Part No.:
- CA3KN40GD3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$175.70
(exc. GST)
$193.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $175.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-332
- Mfr. Part No.:
- CA3KN40GD3
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 125V dc | |
| Product Type | Control Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Series | CA3K | |
| Power Rating | 3W | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 125V dc | ||
Product Type Control Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Series CA3K | ||
Power Rating 3W | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 125V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric CA3K Control Relay 4-Pole 3 NO/1 NC, 690V
- Schneider Electric CA3K Control Relay 4-Pole 3 NO/1 NC, 690V
- Schneider Electric TeSys Control Relay 5-Pole 5.4 W 125V 690V
- Schneider Electric TeSys Deca Control Relay 5-Pole 5.4 W 125V 690V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 125V dc 600V ac
- Schneider Electric 10A Contact Rating 125V dc
- ABB KC6-22Z-F Contactor Relay 4-Pole 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
