RS Better World

Schneider Electric CA3K Control Relay, 60V dc Coil, 4-Pole, 3 W 60V dc, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$129.29

(exc. GST)

$142.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-035
Mfr. Part No.:
CA3KN31ND3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Coil Voltage

60V dc

Number of Poles

4

Contact Voltage

690V

Power Rating

3W

Series

CA3K

Function

Motor Control

Normal State Configuration

3 NO/1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

60V dc

Minimum Operating Temperature

-20°C

Contactor Application

Control Circuit

Maximum Operating Temperature

50°C

Depth

57mm

Width

45mm

Standards/Approvals

EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 6

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Control Relay is used in contactor applications with a DC control circuit type. It supports a control voltage range of 60 V DC. The relay is mounted on a rail or plate and operates within an ambient temperature range of -25°C to 50°C.

20 Mcycles of mechanical durability

IP2X rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy