Schneider Electric TeSys G Contactor, 250V Coil, 3-Pole, 800 A, 9.5 W 250V, 3 NO, 1kV

Subtotal (1 unit)*

$18,092.66

(exc. GST)

$19,901.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,092.66

*price indicative

RS Stock No.:
207-360
Mfr. Part No.:
LC1G800KUEN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

250V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

800A

Series

TeSys G

Power Rating

9.5W

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

250V

Contactor Application

Motor Control, Power Switching

Operational Current Ie

800A

Maximum Operating Temperature

60°C

Depth

266mm

Width

211mm

Standards/Approvals

CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94

Length

284mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CN
The Schneider Electric Giga High power contactor provides a 100 to 250V AC/DC wide band low consumption electronic coil and embedded highly reliability 1NO+1NC auxiliary contact block. Designed for demanding applications with maximum operating rates up to 600 cycles per hour and environments until 60°C. It procures high reliability and durability with 5 Mcycles mechanical durability.

RoHS compliant

Mercury free

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy