Schneider Electric TeSys G Contactor, 48V Coil, 3-Pole, 400 A, 350 W 48V, 3 NO, 1kV
- RS Stock No.:
- 207-358
- Mfr. Part No.:
- LC1G400BEEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,795.00
(exc. GST)
$6,374.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $5,795.00 |
*price indicative
- RS Stock No.:
- 207-358
- Mfr. Part No.:
- LC1G400BEEA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 400A | |
| Power Rating | 350W | |
| Series | TeSys G | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Motor Control, Power Switching | |
| Operational Current Ie | 400A | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 266mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-1 UL 60335-2-40:Annex JJ | |
| Width | 140mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 400A | ||
Power Rating 350W | ||
Series TeSys G | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Motor Control, Power Switching | ||
Operational Current Ie 400A | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 266mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-1 UL 60335-2-40:Annex JJ | ||
Width 140mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
- RS Stock No. 0245107
- Mfr. Part No. LC1G630LSEA
- RS Stock No. 0245108
- Mfr. Part No. LC1G800LSEA
- RS Stock No. 0245038
- Mfr. Part No. LC1G400EHEA
Related links
- Schneider Electric TeSys G Contactor 3-Pole 380 W 48V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 40 W 24V 3 NO, 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1kV ac
- Schneider Electric TeSyS G Contactor 4-Pole 48 V ac/dc, 1kV
- Schneider Electric TeSyS G Contactor 3-Pole 300V
- Schneider Electric TeSys G Contactor 3-Pole 30 W 130V 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 385 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 4-Pole 220 W 48V 48V












