Schneider Electric TeSys G Contactor, 24V ac/dc, 48 V ac/dc Coil, 3-Pole, 385 A, 200 kW 48V ac/dc, 3 NO, 1kV ac
- RS Stock No.:
- 110-268
- Mfr. Part No.:
- LC1G265BEEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,655.00
(exc. GST)
$5,120.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,655.00 |
*price indicative
- RS Stock No.:
- 110-268
- Mfr. Part No.:
- LC1G265BEEA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac/dc, 48V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 385A | |
| Series | TeSys G | |
| Power Rating | 200kW | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Control Circuit Voltage Uc | 48V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 385A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 226mm | |
| Standards/Approvals | EN/IEC 60947-4-1, UL 60947-4-1, JIS C8201-5-1, CSA C22.2 No 60947-4-1, JIS C8201-4-1, EN/IEC 60947-5-1 | |
| Width | 140mm | |
| Length | 226mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac/dc, 48V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 385A | ||
Series TeSys G | ||
Power Rating 200kW | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Control Circuit Voltage Uc 48V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 385A | ||
Maximum Operating Temperature 60°C | ||
Depth 226mm | ||
Standards/Approvals EN/IEC 60947-4-1, UL 60947-4-1, JIS C8201-5-1, CSA C22.2 No 60947-4-1, JIS C8201-4-1, EN/IEC 60947-5-1 | ||
Width 140mm | ||
Length 226mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1000V ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 385 A 48V 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 385 A 3 NO, 1000V ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 385 A 48 V ac/dc
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 48V ac/dc 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 385 A 48V 300V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
