Schneider Electric TeSys G Contactor, 24V Coil, 4-Pole, 275 A, 10 W 48V, 4 NO, 48V
- RS Stock No.:
- 428-958
- Mfr. Part No.:
- LC1G1504BEEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,420.00
(exc. GST)
$3,762.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,420.00 |
*price indicative
- RS Stock No.:
- 428-958
- Mfr. Part No.:
- LC1G1504BEEA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 48V | |
| Contact Current | 275A | |
| Series | TeSys G | |
| Power Rating | 10W | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Power Switching | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 255mm | |
| Standards/Approvals | CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, UL 94, UL 60947-4-1 | |
| Depth | 193mm | |
| Width | 143mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 48V | ||
Contact Current 275A | ||
Series TeSys G | ||
Power Rating 10W | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Power Switching | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 255mm | ||
Standards/Approvals CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, UL 94, UL 60947-4-1 | ||
Depth 193mm | ||
Width 143mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 4-Pole 220 W 48V 48V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 48V ac/dc 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 700 A 24V ac/dc 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 385 A 48 V ac/dc
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 550 A 24V ac/dc 1 NO/1 NC, 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1000V ac
