TE Connectivity ECP40B Contactor, 24V dc Coil, 1-Pole, 40 A, 3 W 24V dc, 1 NO, 1.5kV dc

Subtotal (1 unit)*

$124.11

(exc. GST)

$136.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.11

*price indicative

RS Stock No.:
198-534
Mfr. Part No.:
2071591-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

1.5kV dc

Contact Current

40A

Series

ECP40B

Power Rating

3W

Mount Type

Base

Function

Undervoltage Monitoring

Normal State Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

40A

Contactor Application

General purpose Contactor, HVDC Contactor

Maximum Operating Temperature

85°C

Width

52.95mm

Standards/Approvals

UL E82292, TUV R50630715, CE 724-00008

Length

72mm

Depth

32.6mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The TE Connectivity High voltage DC contractor is designed for control in high voltage environments like battery energy storage system, solar inverters, and EV charging applications. This ECP40B series is designed and suited for pre charge applications. It can be used in 1500 VDC voltage systems, and the enhanced insulation distance meets the requirement of UL60947-4-1 and IEC60947-4-1 standards. The contacts provided in this series allows bi directional load and are hermetically sealed with ceramic sealing technology, making it safer and more reliable.

Small size ensuring space saving for customer control box

High performance in electrical endurance

Bi directional contacts design ensuring safety ensured during charge and discharge

Applications


Battery energy storage systems

Photovoltaic inverters

EV charger

DC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy