TE Connectivity ECP40B Contactor, 12V dc Coil, 1-Pole, 40 A, 3 W, 1 NO, 1500V dc
- RS Stock No.:
- 198-533
- Mfr. Part No.:
- 2071591-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$79.56
(exc. GST)
$87.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.56 |
*price indicative
- RS Stock No.:
- 198-533
- Mfr. Part No.:
- 2071591-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1500V dc | |
| Contact Current | 40A | |
| Power Rating | 3W | |
| Series | ECP40B | |
| Mount Type | Panel | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Battery Energy Storage Systems, DC Converter, Photovoltaic Inverter | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE:724-00008, TUV:R50630715, UL:E82292 | |
| Length | 72mm | |
| Depth | 32.6mm | |
| Width | 52.95mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1500V dc | ||
Contact Current 40A | ||
Power Rating 3W | ||
Series ECP40B | ||
Mount Type Panel | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Battery Energy Storage Systems, DC Converter, Photovoltaic Inverter | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE:724-00008, TUV:R50630715, UL:E82292 | ||
Length 72mm | ||
Depth 32.6mm | ||
Width 52.95mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The TE Connectivity High voltage DC contractor is designed for control in high voltage environments like battery energy storage system, solar inverters, and EV charging applications. This ECP40B series is designed and suited for pre charge applications. It can be used in 1500 VDC voltage systems, and the enhanced insulation distance meets the requirement of UL60947-4-1 and IEC60947-4-1 standards. The contacts provided in this series allows bi directional load and are hermetically sealed with ceramic sealing technology, making it safer and more reliable.
Small size ensuring space saving for customer control box
High performance in electrical endurance
Bi directional contacts design ensuring safety ensured during charge and discharge
Applications
Battery energy storage systems
Photovoltaic inverters
EV charger
DC converters
Related links
- TE Connectivity ECP40B Contactor 1-Pole 3 W 24V dc 1.5kV dc
- TE Connectivity ECPS800B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN350B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS350B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN500B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN800B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS500B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
