TE Connectivity ECK100B Contactor, 12V Coil, 1-Pole, 100 A, 5.5 W, NO, 1kV
- RS Stock No.:
- 181-158
- Mfr. Part No.:
- 2071583-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$80.68
(exc. GST)
$88.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 58 unit(s) shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | $80.68 |
*price indicative
- RS Stock No.:
- 181-158
- Mfr. Part No.:
- 2071583-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 100A | |
| Power Rating | 5.5W | |
| Series | ECK100B | |
| Mount Type | Panel | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | 1 Form A | |
| Number of Auxiliary Contacts | 1 | |
| Operational Current Ie | 50A | |
| Contactor Application | Automated Guided Vehicles (AGV), Battery Energy Storage Systems, DC Charging Station, Electric Forklift, Electric Vehicle, Photovoltaic Inverter | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 35mm | |
| Standards/Approvals | UL:E82292, CCC approved, CE:724-00007, TUV:R50616669 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 100A | ||
Power Rating 5.5W | ||
Series ECK100B | ||
Mount Type Panel | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration 1 Form A | ||
Number of Auxiliary Contacts 1 | ||
Operational Current Ie 50A | ||
Contactor Application Automated Guided Vehicles (AGV), Battery Energy Storage Systems, DC Charging Station, Electric Forklift, Electric Vehicle, Photovoltaic Inverter | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 35mm | ||
Standards/Approvals UL:E82292, CCC approved, CE:724-00007, TUV:R50616669 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ECK100B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 5.5 W 1kV
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR30 Contactor 1-Pole 5 W 1kV dc
- TE Connectivity ECK50B Contactor 1-Pole 5.5 W 1kV
