TE Connectivity ECK50B Contactor, 12V Coil, 1-Pole, 50 A, 5.5 W, NO/NC, 1kV
- RS Stock No.:
- 181-161
- Mfr. Part No.:
- 2071584-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$126.45
(exc. GST)
$139.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 42 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $126.45 |
*price indicative
- RS Stock No.:
- 181-161
- Mfr. Part No.:
- 2071584-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 50A | |
| Power Rating | 5.5W | |
| Series | ECK50B | |
| Function | Reversing | |
| Mount Type | Panel | |
| Normal State Configuration | NO/NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | NO | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Contactor Application | EV Charging Applications, High voltage Applications like battery Energy Storage System, Solar Inverter | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC approved, CE:724-00007, TUV:R50616669, UL:E82292 | |
| Width | 35mm | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 50A | ||
Power Rating 5.5W | ||
Series ECK50B | ||
Function Reversing | ||
Mount Type Panel | ||
Normal State Configuration NO/NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration NO | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Contactor Application EV Charging Applications, High voltage Applications like battery Energy Storage System, Solar Inverter | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC approved, CE:724-00007, TUV:R50616669, UL:E82292 | ||
Width 35mm | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ECK50B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity AMP+ EVC 135 Contactor 1-Pole 1 NO, 900V
- TE Connectivity AMP+ EVC500 Contactor 1-Pole 1 NO, 900V
