Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$204.45

(exc. GST)

$224.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.45

*price indicative

RS Stock No.:
162-085
Mfr. Part No.:
3RT2016-1UB41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Mount Type

Surface

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

20A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Standards/Approvals

CE, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC, DIN EN 60715

Width

45mm

Depth

73mm

Length

58mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor embodies exceptional performance and reliability, making it an ideal choice for demanding industrial applications. With a robust design and advanced features, it is engineered to manage electrical loads with ease, ensuring optimal operational efficiency.

Features a significant mechanical service life and providing long-term reliability

Empowers energy efficiency through minimal power loss during operation

Adheres to high safety standards for guaranteed operational dependability

Offers flexible mounting options for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy