RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 6.7 A, 4 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$176.46

(exc. GST)

$194.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0652
Mfr. Part No.:
3RT2016-2BF41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Series

3RT2

Power Rating

4kW

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Operational Current Ie

6.7A

Control Circuit Voltage Uc

24V

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Depth

73mm

Length

70mm

Width

45mm

Standards/Approvals

EAC, CCC, CSA, UL

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 9 A, 4 kW / 400 V 1 NO, 110 V DC 3-pole, Size S00 Spring-type terminal Power contactor SIRIUS 3RT2 for switching motors.

3RT2 power contactors replace the well-proven 3RT1 series (up to 55 kW)

Simple, efficient and always up to date - SIRIUS modular system

  • RS Stock No. 0160651
  • Mfr. Part No. 3RT2015-1BB42-1AA0
Each
$179.66
1 Box of 1
$448.41
  • RS Stock No. 2738587
  • Mfr. Part No. 11BG0601A02460
Each
$97.96
Each
$143.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy