Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$122.63

(exc. GST)

$134.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.63

*price indicative

RS Stock No.:
161-195
Mfr. Part No.:
3RT2016-2BB41-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Motor Control

Mount Type

Upright Mount

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Terminal

Contactor Application

Safety

Control Circuit Voltage Uc

24V

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

70mm

Width

45mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor offers robust performance for AC applications, specifically designed to efficiently manage electrical loads. With a compact size and intermediate mounting position, it caters to a variety of installations, ensuring optimal use of space.

High insulation voltage levels ensure safety in demanding applications

Designed for durability with a proven mechanical service life

Supports auxiliary switches and enhancing its functional versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy