Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$322.70

(exc. GST)

$354.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.70

*price indicative

RS Stock No.:
161-201
Mfr. Part No.:
3RT2016-2DB44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Length

70mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens durable power contactor designed for reliability and efficiency in various industrial applications. Engineered to handle operational currents of up to 22 A, it excels in environments requiring consistent performance under demanding conditions.

Enhanced mechanical service life for reduced maintenance needs

Versatile operational range supports various applications

Optional auxiliary circuits provide customisation for automation

High surge voltage resistance protects against electrical disturbances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy