Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 95 A, 45 kW 33V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,992.28

(exc. GST)

$2,191.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,992.28

*price indicative

RS Stock No.:
161-233
Mfr. Part No.:
3RT2046-1NB34-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

33V

Operational Current Ie

130A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

140mm

Width

70mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

195mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered to deliver reliable performance in demanding applications. Ideal for industrial automation, this contactor integrates advanced features such as auxiliary contacts and a captive auxiliary switch, ensuring seamless operation. Its compact design allows for easy installation, while a high mechanical service life of 10 million cycles promises longevity and dependability. The built in surge suppressor and a wide environmental tolerance further enhance its suitability for various operating conditions.

Integrated surge suppressor

Compact design for tight spaces

High shock and vibration resistance

Optimized for high currents

Wide ambient temperature range

Meets stringent safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy