Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 65 A, 30 kW 33V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$880.95

(exc. GST)

$969.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$880.95

*price indicative

RS Stock No.:
155-748
Mfr. Part No.:
3RT2037-1NB34
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

65A

Series

3RT2

Power Rating

30kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

70A

Control Circuit Voltage Uc

33V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL, DIN EN 60715

Depth

174mm

Width

55mm

Length

114mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor exemplifies cutting edge design, offering outstanding performance and reliability for various industrial applications. Built with a robust three pole architecture, it provides a reliable solution for controlling electrical circuits, accommodating a range of operational conditions. Its integrated surge voltage protection and comprehensive safety features ensure dependable operation, making it an ideal choice for efficient and safe circuit management in both AC and DC applications.

Robust three pole design

Surge protection for safety

Wide current rating

Up to 10 million cycles lifespan

Wide temperature range

Compact size for tight spaces

Low power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy