Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 95 A, 45 kW 33V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,980.53

(exc. GST)

$2,178.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,980.53

*price indicative

RS Stock No.:
161-232
Mfr. Part No.:
3RT2046-1NB34
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

110A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

33V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Width

70mm

Length

140mm

Depth

195mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is a high performance device designed for reliable control of electrical circuits. It operates seamlessly in demanding environments, managing operational currents with a robust design and enhanced efficiency. With its integrated varistor and multiple auxiliary contacts, this versatile product supports various applications across industries. Specifically crafted for both AC and DC calls, it ensures minimal energy loss while providing superior functionality.

Compact design

Surge protection with varistor

Robust construction

High efficiency with minimal power loss

Meets safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy