Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 80 A, 37 kW 42V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 161-126
- Mfr. Part No.:
- 3RT2045-1AD24
- Brand:
- Siemens
Subtotal (1 unit)*
$900.73
(exc. GST)
$990.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $900.73 |
*price indicative
- RS Stock No.:
- 161-126
- Mfr. Part No.:
- 3RT2045-1AD24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 42V | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 70mm | |
| Depth | 195mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 42V | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 70mm | ||
Depth 195mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor ideal for controlling AC motors, this robust device ensures seamless operation with an impressive current capacity of 80 A. Equipped with advanced features such as 2 normally open and 2 normally closed auxiliary contacts, it guarantees flexibility for diverse applications. Endowed with a long mechanical service life of up to 10 million operating cycles, it embodies efficiency and durability.
Compact design for efficient space use
Long mechanical life reduces maintenance
Reliable across a wide temperature range
High surge voltage resistance
Easy installation process
Flexible with multiple auxiliary contacts
Durable construction for tough environments
- RS Stock No. 2738587
- Mfr. Part No. 11BG0601A02460
Each
$97.96
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
RS Better World
- RS Stock No. 0154862
- Mfr. Part No. 3RT1055-2AD36
Each
$1,883.85
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
Each
$8,740.00
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 440V 1kV












