Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 9 A, 4 kW 400V, 1 NC, 690V

Subtotal (1 unit)*

$170.70

(exc. GST)

$187.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.70

*price indicative

RS Stock No.:
161-006
Mfr. Part No.:
3RT2016-2AV02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Contactor Application

Power Contactor, Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

400V

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

Length

70mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor designed for efficient and reliable operation in demanding electrical environments. Ideal for AC-3 and AC-4 applications, it boasts robust construction suitable for continuous use at high performance levels.

Features auxiliary contacts for added functionality and flexibility in installations

Utilises spring-loaded terminals for simple and secure electrical connections

Compliant with international standards for electrical safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy