Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 22 A, 5.5 kW 400V, 1 NC, 690V

Subtotal (1 unit)*

$204.97

(exc. GST)

$225.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.97

*price indicative

RS Stock No.:
154-167
Mfr. Part No.:
3RT2017-2AV02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Series

3RT2

Power Rating

5.5kW

Function

Mirror Contact, Motor Control

Mount Type

Screw, Snap-On

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

400V

Contactor Application

AC-3e, AC-3

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL, UKCA, IEC 61508-2, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60068-2-30, EAC, CE, CCC

Length

70mm

Depth

73mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor delivers robust performance in industrial settings with a compact S00 size. It handles up to 12 A and 5.5 kW at 400 V, offering reliable control and versatility. With auxiliary contacts and strong environmental resistance, it ensures durability and high efficiency in various conditions.

Wide temperature range

Secure spring loaded terminals

Up to 30 million cycles

Protection against pollution

Compact for space saving

Meets international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy