Siemens 3RT2 Contactor, 240V Coil, 3-Pole, 9 A, 4 kW 240V, 1 NO, 690V

Subtotal (1 unit)*

$106.79

(exc. GST)

$117.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.79

*price indicative

RS Stock No.:
160-999
Mfr. Part No.:
3RT2016-1AU01-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

240V

Maximum Operating Temperature

60°C

Width

45mm

Length

58mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is engineered for reliability and efficiency, providing seamless control in various applications. Designed for three-phase motor control, it is an ideal solution for industrial environments.

Compatible with auxiliary contacts for expanded functionality

Provides high contact reliability for various industrial applications

Supports a functional safety design suitable for safety-related functions

Exhibits easy installation with screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy