Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 80 A, 37 kW 400V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,142.28

(exc. GST)

$1,256.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,142.28

*price indicative

RS Stock No.:
160-948
Mfr. Part No.:
3RT2045-1AV00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Power Rating

37kW

Series

3RT2

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

125A

Control Circuit Voltage Uc

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

152mm

Width

70mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

140mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to provide reliable control of high power loads in a variety of industrial applications. With its robust construction and exceptional performance, this device ensures efficient operation even under challenging conditions. It features 3 pole configuration, complementing auxiliary contacts for added functionality, making it an ideal choice for complex electrical systems.

Versatile usage

Eco friendly design

Low power loss

Shock and surge resistance

Easy installation

Optimised for communication

Safety compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy