Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 80 A, 37 kW 400V, 1 NC, 1kV
- RS Stock No.:
- 160-952
- Mfr. Part No.:
- 3RT2045-1AR60
- Brand:
- Siemens
Subtotal (1 unit)*
$1,142.28
(exc. GST)
$1,256.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,142.28 |
*price indicative
- RS Stock No.:
- 160-952
- Mfr. Part No.:
- 3RT2045-1AR60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 70mm | |
| Length | 140mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 70mm | ||
Length 140mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for advanced switching solutions in industrial applications. With robust construction and superior performance, this product excels in controlling power circuits, ensuring high efficiency and reliability in various operational settings. Its sleek, compact design accommodates easy installation on a vertical mounting surface, maximising space without compromising performance.
Compatible with AC and DC circuits
Long mechanical service life
Eco friendly design
Mounts on DIN rails
Robust construction
Efficient short circuit protection
Supports various control voltages
High switching frequency capabilities
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 400V ac 690V
