Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 95 A, 45 kW 400V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,520.90

(exc. GST)

$1,672.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,520.90

*price indicative

RS Stock No.:
161-065
Mfr. Part No.:
3RT2046-1AV00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

400V

Contactor Application

Safety

Operational Current Ie

130A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

140mm

Depth

152mm

COO (Country of Origin):
DE
The Siemens Power Contactor is expertly designed for efficient control in industrial AC circuits. Offering robust performance, it operates effectively at a rated current of 95 A and supports various operational modes, including AC-3 and AC-4 ratings. With an impressive mechanical service life of up to 10 million operations, this contactor ensures longevity and reliability for demanding applications.

Efficient for industrial control

Adapts to various modes and voltages

Up to 10 million cycles of durability

Reliable in diverse environments

Auxiliary contacts for flexibility

Compact for restricted spaces

Complies with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy