Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 80 A, 37 kW 230V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 160-932
- Mfr. Part No.:
- 3RT2045-1CP04-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$910.45
(exc. GST)
$1,001.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $910.45 |
*price indicative
- RS Stock No.:
- 160-932
- Mfr. Part No.:
- 3RT2045-1CP04-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 195mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 195mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for use in demanding environments, it operates effectively within a broad temperature range of -25 to +60 °C and features robust construction for enhanced durability. With a mechanical service life of up to 10 million cycles, this model guarantees longevity, making it an ideal choice for both DC and AC circuits. Its state of the art design includes a varistor for surge suppression, auxiliary contacts for added functionality, and is suitable for safety-related shutdowns.
Up to 10 million cycles mechanical life
Varistor surge protection
Supports multiple current ratings
Auxiliary contacts for expanded control
Easy DIN rail installation
High insulation voltage ratings
Low power loss for energy efficiency
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
