Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 80 A, 37 kW 230V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,320.19

(exc. GST)

$1,452.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,320.19

*price indicative

RS Stock No.:
160-923
Mfr. Part No.:
3RT2045-1AL26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Series

3RT2

Power Rating

37kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

105A

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Width

80mm

Depth

152mm

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor represents a robust and efficient solution for controlling electrical circuits. It caters to a wide range of operational demands, supporting currents of up to 80 A and voltages as high as 1000 V. The contactor is equipped with comprehensive features, including dual auxiliary contacts, ensuring versatility in control methods. This contactor is compatible with auxiliary modules, enhancing its functionality.

Energy efficient design reduces costs

High coil insulation voltage for safety

Auxiliary switch integration for flexibility

Compact dimensions for tight spaces

Comprehensive surge protection

Robust short circuit protection

  • RS Stock No. 0160928
  • Mfr. Part No. 3RT2045-1AP04-3MA0
Each
$853.73
Each
$1,320.19
  • RS Stock No. 0160934
  • Mfr. Part No. 3RT2045-3CP04-3MA0
Each
$889.57
Each
$879.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy