Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 80 A, 37 kW 230V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,320.19

(exc. GST)

$1,452.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,320.19

*price indicative

RS Stock No.:
160-933
Mfr. Part No.:
3RT2045-3AP06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Power Rating

37kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

105A

Maximum Operating Temperature

60°C

Length

140mm

Width

80mm

Standards/Approvals

CCC, IEC 61508-2, CE, DIN EN 60715, IEC 60068-2-30, IEC 81346-2, ISO 13849-1, SN 31920, UL, IEC 60947-4-1

Depth

152mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for reliable and efficient performance, suitable for a variety of applications in industrial environments. Featuring a robust construction and advanced technology, it supports operational currents of up to 80 A and a maximum voltage of 1000 V. The contactor ensures high precision and longevity, offering dependable functionality even in challenging conditions. It integrates seamlessly with auxiliary contacts and various control circuits, making it an ideal choice for automation solutions.

Easy installation and maintenance

Complies with international safety standards

Reliable in extreme temperatures

Superior mechanical and electrical endurance

Efficient energy consumption

Flexible mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy