Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole, 125 A, 37 kW 280V, 3 NO/1 NC, 1kV

Subtotal (1 unit)*

$2,082.01

(exc. GST)

$2,290.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,082.01

*price indicative

RS Stock No.:
154-912
Mfr. Part No.:
3RT2045-3SP30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

175V, 280V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

125A

Series

3RT2

Power Rating

37kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Contactor Application

Safety

Control Circuit Voltage Uc

280V

Operational Current Ie

105A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

140mm

Standards/Approvals

DIN EN 60715, CCC, CE, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Width

70mm

Depth

152mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is engineered to meet the demands of modern automation and control applications. With a robust three-pole design, it supports operational currents up to 80 A, making it suitable for various AC-3 and AC-4 applications. The integrated varistor enhances safety by providing surge voltage protection, while the spring-loaded terminals ensure reliable connections in control and auxiliary circuits. This product is designed for efficiency and longevity, featuring a mechanical service life rated up to 5 million operating cycles. Its extensive compatibility with different voltage ranges and high operational temperatures makes it a versatile choice for industrial environments, ensuring reliability in diverse settings.

Integrated varistor for enhanced surge protection

Designed for high operational temperatures with a wide ambient temperature range

Exceeds typical mechanical service life expectations ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy